Delta Design AFB0424HB technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 28.5dBA |
| RPM | 7000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.056lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0424HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.