Delta Design AFB0512MB technical specifications.
| Airflow | 12.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 50mm |
| Length | 50mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 336 |
| RPM | 4800RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.071lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0512MB to view detailed technical specifications.
No datasheet is available for this part.