Delta Design AFB0524VHD technical specifications.
| Airflow | 20.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 50mm |
| Length | 50mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 40.5dBA |
| Noise Level | 40.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 252 |
| RPM | 7000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.084lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0524VHD to view detailed technical specifications.
No datasheet is available for this part.