Delta Design AFB0612DH-AF00 technical specifications.
| Airflow | 50.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 840mA |
| Depth | 60mm |
| Length | 60mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.1W |
| Noise | 55dBA |
| Noise Level | 55dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| RPM | 9000RPM |
| Series | AFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.176lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0612DH-AF00 to view detailed technical specifications.
No datasheet is available for this part.