Delta Design AFB0612H-A technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Max Power Dissipation | 1.68W |
| Noise Level | 34 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFB0612H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.