The AFB0612HB fan from Delta Design features a 12V voltage rating and 100mA current rating. It operates at a maximum power dissipation of 1.2W and has a maximum operating temperature of 158°C. The fan is designed for axial mounting and has a package quantity of 210. It meets the approvals of UL, CSA, VDE, and CE.
Delta Design AFB0612HB technical specifications.
| Airflow | 15.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 60mm |
| Length | 60mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise | 32dBA |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 210 |
| RPM | 4000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.098lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0612HB to view detailed technical specifications.
No datasheet is available for this part.