Delta Design AFB0612MB technical specifications.
| Airflow | 13.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 80mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 29dBA |
| Package Quantity | 210 |
| RPM | 3500RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.098lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0612MB to view detailed technical specifications.
No datasheet is available for this part.