
Delta Design AFB0712MB technical specifications.
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 70mm |
| Length | 70mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 31dBA |
| Noise Level | 28.18dB |
| Operating Frequency | Not RequiredHz |
| RPM | 3300RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.104lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0712MB to view detailed technical specifications.
No datasheet is available for this part.
