Delta Design AFB0812HD-A technical specifications.
| Airflow | 49.3CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.64W |
| Noise | 40dBA |
| RPM | 4200RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.161lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0812HD-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.