Delta Design AFB0812HHB technical specifications.
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Noise Level | 37 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFB0812HHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.