Delta Design AFB0812SH-RR0 technical specifications.
| Airflow | 46.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise | 40dBA |
| Noise Level | 40dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 135 |
| RPM | 4000RPM |
| Series | AFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.176lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFB0812SH-RR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.