
The Delta Design AFB0812SHD fan is a 12-volt axial fan that operates at a maximum power dissipation of 2.64 watts. It features a current rating of 220 milliamperes and a maximum airflow of 48.2 cubic feet per minute. The fan measures 80 millimeters in length, 20 millimeters in width, and 20 millimeters in depth, and weighs 0.163 pounds. It is available in a package quantity of 144 and meets the safety standards of UL, CSA, VDE, and CE. The fan operates at a speed of 4000 revolutions per minute and has a noise level of 41 decibels.
Delta Design AFB0812SHD technical specifications.
| Airflow | 48.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Depth | 20mm |
| Length | 80mm |
| Max Power Dissipation | 2.64W |
| Noise | 41dBA |
| Noise Level | 41 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 144 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 4000RPM |
| Series | AFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.163lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFB0812SHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.