Delta Design AFB0812VHB-F00 technical specifications.
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Noise Level | 39.5 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFB0812VHB-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.