Delta Design AFB0912MB technical specifications.
| Airflow | 36.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise | 32.5dBA |
| Package Quantity | 72 |
| RPM | 2300RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.15lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB0912MB to view detailed technical specifications.
No datasheet is available for this part.