Delta Design AFB1212LE technical specifications.
| Airflow | 84.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.28W |
| Noise | 34dBA |
| Noise Level | 34dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | No |
| RPM | 2000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.565lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1212LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.