Delta Design AFB1212SH-R00 technical specifications.
| Airflow | 113.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 530mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.36W |
| Noise | 46.5dBA |
| Package Quantity | 54 |
| RPM | 3400RPM |
| Series | AFB |
| Termination | 3 Wire Leads |
| Weight | 0.436lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1212SH-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.