Delta Design AFB1212VHE-CF00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 38mm |
| Length | 120mm |
| Noise Level | 51dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1212VHE-CF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.