Delta Design AFB1224H technical specifications.
| Airflow | 82.7CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Depth | 120mm |
| Length | 120mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise | 38.5dBA |
| Noise Level | 38.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 54 |
| RPM | 2500RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.436lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1224H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.