Delta Design AFB1224HH technical specifications.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 41.5 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFB1224HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.