Delta Design AFB1248HHE-F00 technical specifications.
| Airflow | 120.1CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.2W |
| Mount | Flanges |
| Noise | 44dBA |
| RoHS Compliant | No |
| RPM | 2900RPM |
| Series | AFB |
| Termination | 3 Wire Leads |
| Weight | 0.565lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1248HHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.