Delta Design AFB1524L technical specifications.
| Airflow | 160.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 310mA |
| Depth | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.44W |
| Noise | 46dBA |
| Noise Level | 46dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 12 |
| RPM | 2400RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.948lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFB1524L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.