Delta Design AFB1724HH-A technical specifications.
| Airflow | 214.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14.9W |
| Noise | 53.5dBA |
| Noise Level | 53.5dB |
| Operating Frequency | Not RequiredHz |
| RPM | 3200RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.948lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1724HH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.