Delta Design AFB1748H-A technical specifications.
| Airflow | 202.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise | 53.5dBA |
| Package Quantity | 72 |
| RPM | 3000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.992lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1748H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.