Delta Design AFC1212D-F00 technical specifications.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise Level | 46.5dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFC1212D-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.