Delta Design AHB1348VHE technical specifications.
| Package/Case | Axial |
| Depth | 127mm |
| Length | 127mm |
| Noise Level | 60.5 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AHB1348VHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.