The BCB0812EHN is a high-speed ball bearing from Delta Design, capable of operating within a temperature range of 14°C to 140°C. It features a maximum power dissipation of 12W and a noise level of 64dBA. The bearing has a width of 30mm and weighs 0.309lb, with a termination type of 2 wire leads. It is designed to operate at a maximum airflow of 22.3CFM and a speed of 8200RPM.
Delta Design BCB0812EHN technical specifications.
| Airflow | 22.3CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 64dBA |
| RPM | 8200RPM |
| Series | BCB |
| Termination | 2 Wire Leads |
| Weight | 0.309lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BCB0812EHN to view detailed technical specifications.
No datasheet is available for this part.