The BCB0812GHN fan from Delta Design features a ball bearing design with a maximum operating temperature range of 14°C to 140°C and a maximum power dissipation of 17.4W. It operates at a speed of 9500RPM and produces 67.8dBA of noise. The fan has a width of 30mm and weighs 0.309lb. It is designed for use with 2 wire leads.
Delta Design BCB0812GHN technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.4W |
| Noise | 67.8dBA |
| RPM | 9500RPM |
| Series | BCB |
| Termination | 2 Wire Leads |
| Weight | 0.309lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BCB0812GHN to view detailed technical specifications.
No datasheet is available for this part.