Delta Design BCB0812GHN-F00 technical specifications.
| Depth | 80mm |
| Length | 75mm |
| Noise Level | 67.8dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BCB0812GHN-F00 to view detailed technical specifications.
No datasheet is available for this part.