This ball bearing fan from Delta Design features a current rating of 3.2A and operates within a temperature range of 14°C to 140°C. It has a maximum power dissipation of 38.4W and is designed for wire mount applications. The fan is approved by UL, CSA, VDE, and CE, and is available in a package quantity of 280 pieces.
Delta Design BCB1012UH-F00 technical specifications.
| Airflow | 35.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 3.2A |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 38.4W |
| Mount | Wire |
| Noise | 67.8dBA |
| Package Quantity | 280 |
| RPM | 9300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.388lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BCB1012UH-F00 to view detailed technical specifications.
No datasheet is available for this part.