Delta Design BFB03505HHA-A technical specifications.
| Depth | 35mm |
| Length | 35mm |
| Noise Level | 31dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB03505HHA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.