Delta Design BFB0405LA-A technical specifications.
| Airflow | 1.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 70mA |
| Max Power Dissipation | 350mW |
| Mount | Wire |
| Noise | 28dBA |
| Package Quantity | 640 |
| RPM | 5500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.026lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0405LA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.