Delta Design BFB0412HA-A technical specifications.
| Airflow | 2.6CFM |
| Bearing Type | Ball |
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 32.5dBA |
| Noise Level | 32.5dB |
| Operating Frequency | Not RequiredHz |
| RPM | 7500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.027lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0412HA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.