Delta Design BFB0412HE technical specifications.
| Airflow | 2.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 70mA |
| Height | 44.5mm |
| Max Power Dissipation | 840mW |
| Mount | Flanges |
| Noise | 35.5dBA |
| Package Quantity | 432 |
| RPM | 5500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.048lb |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB0412HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.