Delta Design BFB0412ME technical specifications.
| Depth | 40mm |
| Length | 40mm |
| Noise Level | 30dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0412ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.