Delta Design BFB04505LA-CF00 technical specifications.
| Depth | 45mm |
| Length | 45mm |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB04505LA-CF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.