Delta Design BFB04512HHA-A technical specifications.
| Airflow | 3.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 80mA |
| Max Power Dissipation | 1.68W |
| Mount | Wire |
| Noise | 35.5dBA |
| Package Quantity | 504 |
| RoHS Compliant | No |
| RPM | 6500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.029lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB04512HHA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.