Delta Design BFB04512VHD technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 30.5dBA |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.038lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB04512VHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.