Delta Design BFB0505M technical specifications.
| Airflow | 3.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 330mA |
| Height | 51.3mm |
| Max Power Dissipation | 1.65W |
| Mount | Wire |
| Noise | 32.5dBA |
| Package Quantity | 224 |
| RPM | 4500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.062lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0505M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.