Delta Design BFB0512HH technical specifications.
| Airflow | 4.6CFM |
| Bearing Type | Ball |
| Depth | 51mm |
| Length | 51.3mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.52W |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| RPM | 6500RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.062lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0512HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.