Delta Design BFB0512HHA-AF00 technical specifications.
| Depth | 50mm |
| Length | 50mm |
| Noise Level | 37.5 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB0512HHA-AF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.