Delta Design BFB0512VHD-R00 technical specifications.
| Airflow | 6.8CFM |
| Bearing Type | Ball |
| Height | 53.3mm |
| Length | 52.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.76W |
| Noise | 32dBA |
| RPM | 5300RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.057lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0512VHD-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.