Delta Design BFB0612HB-F00 technical specifications.
| Airflow | 4.7CFM |
| Bearing Type | Ball |
| Depth | 60mm |
| Length | 60mm |
| Max Power Dissipation | 2.16W |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Frequency | Not RequiredHz |
| RPM | 4800RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.101lb |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB0612HB-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.