Delta Design BFB0712H technical specifications.
| Depth | 75mm |
| Length | 75mm |
| Noise Level | 38 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design BFB0712H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.