Delta Design BFB0712H-A technical specifications.
| Airflow | 13.8CFM |
| Bearing Type | Ball |
| Depth | 75.7mm |
| Height | 75.7mm |
| Length | 75.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.24W |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | BFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB0712H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.