Delta Design BFB1012EH-A technical specifications.
| Airflow | 46CFM |
| Bearing Type | Ball |
| Height | 95.5mm |
| Length | 97.8mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 29.4W |
| Noise | 64dBA |
| RoHS Compliant | No |
| RPM | 5300RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1012EH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.