Delta Design BFB1012H-R00 technical specifications.
| Airflow | 25.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 800mA |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Power Dissipation | 9.6W |
| Mount | Wire |
| Noise | 52dBA |
| Package Quantity | 1 |
| RPM | 3600RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.353lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1012H-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.