Delta Design BFB1012HH technical specifications.
| Airflow | 28.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 1.1A |
| Depth | 94.4mm |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.2W |
| Noise | 55dBA |
| Noise Level | 57dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 56 |
| RPM | 4000RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.353lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1012HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.