Delta Design BFB1012L technical specifications.
| Airflow | 19.1CFM |
| Bearing Type | Ball |
| Depth | 94.4mm |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.84W |
| Noise | 45dBA |
| Noise Level | 49.5dB |
| Operating Frequency | Not RequiredHz |
| RPM | 2700RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.353lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.