Delta Design BFB1012M-F00 technical specifications.
| Airflow | 22.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 570mA |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.84W |
| Mount | Wire |
| Noise | 49dBA |
| Package Quantity | 56 |
| RPM | 3200RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.353lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1012M-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.