Delta Design BFB1024H technical specifications.
| Depth | 94.4mm |
| Length | 97.2mm |
| Noise Level | 52dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1024H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.